
Asco Solenoid Valve SC E222E002 LT-230V 50HZ, 2 port , NC, 230 V ac, 1/2in
Emerson SCE222E002LT-230V50HZ technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -196°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 230V |
| Orifice Diameter | 16mm |
| Series | 222LT |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson SCE222E002LT-230V50HZ to view detailed technical specifications.
No datasheet is available for this part.
