Emerson SCE222E002LT-24V50HZ technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -196°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 24V |
| Orifice Diameter | 16mm |
| Series | 222LT |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson SCE222E002LT-24V50HZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.