Emerson SCE238D001.24/DC technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 24V |
| Orifice Diameter | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson SCE238D001.24/DC to view detailed technical specifications.
No datasheet is available for this part.