
Asco Solenoid Valve SC E263.209 LT-24V 50HZ, 2 port , NC, 24 V ac, 1/4in
Emerson SCE263.209LT-24V50HZ technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 24V |
| Orifice Diameter | 7.1mm |
| Series | 263LT |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson SCE263.209LT-24V50HZ to view detailed technical specifications.
No datasheet is available for this part.