Emerson SCL10D12DN technical specifications.
| Approvals | UL, CE |
| Package/Case | 100 |
| Current Rating | 350mA |
| Height | 120mm |
| Length | 33mm |
| Max Current Rating | 200mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 10W |
| Mount | Panel, DIN Rail |
| Number of Outputs | 2 |
| Output Current | 350mA |
| Output Power | 10W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 1.2lb |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson SCL10D12DN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.