Emerson SCL10T512-DN technical specifications.
| Current - Output 1 | 200mA |
| Current - Output 2 | 300mA |
| Current Rating | 200mA |
| Height | 120mm |
| Length | 33mm |
| Max Current Rating | 200mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 10W |
| Number of Outputs | 3 |
| Output Current | 200mA |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 544g |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson SCL10T512-DN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
