Emerson SCP100S24X-DVN technical specifications.
| Current - Output 1 | 3.8A |
| Height | 119mm |
| Length | 46mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.8A |
| Max Output Power | 95W |
| Mount | Panel, Screw |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 3.8A |
| Output Power | 95W |
| Output Voltage | 24V |
| Series | SCP-X |
| Voltage - Output 1 | 24V |
| Width | 178mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson SCP100S24X-DVN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.