Emerson SCPPDC technical specifications.
| Manufacturer | Sola/Hevi-Duty |
| Product Category | DIN Rail Power Supplies |
| RoHS | Details |
| Brand | Sola / Hevi-Duty |
| Product | Switching Supplies |
| Input Type | 1-Phase / Single Phase |
| Dimensions | 65 mm L x 33 mm W |
| Mounting Style | DIN Rail |
| RoHS | Compliant |
Download the complete datasheet for Emerson SCPPDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.