Emerson SD-73415-1120 technical specifications.
| Type | MMCX |
| Gender | PL |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Contact Plating | Gold |
Download the complete datasheet for Emerson SD-73415-1120 to view detailed technical specifications.
No datasheet is available for this part.