Emerson SDN-20-24-200 technical specifications.
| Current - Output 1 | 20A |
| Height | 124mm |
| Mount | DIN Rail |
| Output Power | 480W |
| Voltage - Output 1 | 24V |
| Width | 116mm |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson SDN-20-24-200 to view detailed technical specifications.
No datasheet is available for this part.