The SDN 20-24-480C is a 24V 20mA AC/DC switching power supply with a maximum output power of 480W. It features a 90% typical efficiency and operates within a temperature range of -10°C to 60°C. The power supply has a single output and is designed for general use, with a tolerance of ±2% and a maximum ripple and noise of 50mV. It is mounted on a DIN rail and has a screw terminal block input connector.
Emerson SDN 20-24-480C technical specifications.
| Style | DIN Rail |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 20A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 480W |
| Efficiency | 90(Typ)% |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Medical Application | No |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Maximum Input Current | 1.5(Typ)A |
| Tolerance | ±2% |
| Ripple & Noise | 50mV(Max) |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Emerson SDN 20-24-480C to view detailed technical specifications.
No datasheet is available for this part.