Emerson SDN4-24-100P technical specifications.
| Height | 124mm |
| Length | 116mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Output Power | 92W |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage - Output 1 | 24V |
| Weight | 5.291lb |
| Width | 116mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson SDN4-24-100P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.