Emerson SDU20-24 technical specifications.
| Height | 124mm |
| Length | 116mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail, Screw, Din-Rail |
| Output Connector | Screw Terminals |
| Output Voltage | 24V |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | SDU |
| Weight | 1.4lb |
| Width | 77mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson SDU20-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
