Emerson SDU24-DB9 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | SDU |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Emerson SDU24-DB9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.