Emerson SFL24-24-100 technical specifications.
| Current - Output 1 | 24A |
| Efficiency | 85% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 24A |
| Max Output Power | 600W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Packaging | Bulk |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Emerson SFL24-24-100 to view detailed technical specifications.
No datasheet is available for this part.