Emerson SFL24-24-100RED technical specifications.
| Current - Output 1 | 24A |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Emerson SFL24-24-100RED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.