Emerson SFL3-48-100 technical specifications.
| Current - Output 1 | 3A |
| Efficiency | 85% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 3A |
| Max Output Power | 150W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage - Output 1 | 48V |
| RoHS | Compliant |
Download the complete datasheet for Emerson SFL3-48-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.