Emerson SIL10-05S2V0-V technical specifications.
| Package/Case | Module |
| Depth | 12.7mm |
| Isolation | Non-Isolated |
| Length | 50.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 2V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson SIL10-05S2V0-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.