Emerson SIL15E-05S1V8-V technical specifications.
| Package/Case | Module |
| Depth | 7.8mm |
| Isolation | Non-Isolated |
| Length | 50.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Voltage | 1.8V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson SIL15E-05S1V8-V to view detailed technical specifications.
No datasheet is available for this part.