The Emerson SILVER LINE SLS-24-036T is a general-purpose power supply with a maximum output current of 3.6A and a maximum output power of 86W. It operates within a temperature range of 0°C to 50°C and is approved for use in UL and CE environments. The supply is packaged in a bulk configuration and has a weight of 3.3kg. It measures 178mm in length, 123.7mm in depth, and 69.9mm in height.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CE |
| Package/Case | 100 |
| Current - Output 1 | 3.6A |
| Current Rating | 3.6A |
| Depth | 123.7mm |
| Frequency | 63Hz |
| Height | 69.9mm |
| Length | 178mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.6A |
| Mount | Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 3.6A |
| Output Power | 86W |
| Output Voltage | 24V |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SILVER LINE |
| Voltage - Output 1 | 24V |
| Weight | 3.3kg |
| Width | 123.7mm |
| RoHS | Not Compliant |