Emerson SLS050901T technical specifications.
| Approvals | UL, CE |
| Package/Case | 100 |
| Current - Output 1 | 9A |
| Current Rating | 9A |
| Depth | 124mm |
| Frequency | 63Hz |
| Height | 63.5mm |
| Length | 178mm |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 9A |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 9A |
| Output Power | 45W |
| Output Voltage | 5V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 5V |
| Weight | 3.3kg |
| Width | 124mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson SLS050901T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.