Emerson STC-TEL-200T technical specifications.
| Clamping Voltage | 10V |
| Current Rating | 150mA |
| Output Current | 150mA |
| Packaging | Bulk |
| Termination | Plug |
| Voltage Rating | 270V |
| DC Rated Voltage | 220V |
| RoHS | Compliant |
Download the complete datasheet for Emerson STC-TEL-200T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
