Emerson STF007524L technical specifications.
| Current Rating | 7.5A |
| Frequency | 60Hz |
| Height | 159mm |
| Mount | Panel |
| Primary Type | AC |
| Termination | Wire |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 480V |
| Weight | 1.36kg |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Emerson STF007524L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.