
Emerson STFE030-24L technical specifications.
| Current | 3A |
| Current Rating | 3A |
| Height | 124mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Output Current | 3A |
| Packaging | Bulk |
| Ratings | IP20 |
| Series | STFE |
| Termination | Terminal Block |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 240V |
| Weight | 771g |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Emerson STFE030-24L to view detailed technical specifications.
No datasheet is available for this part.