Emerson STFE200-24L technical specifications.
| Current | 20A |
| Current Rating | 20A |
| Height | 124mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Output Current | 20A |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| Series | STFE |
| Termination | Terminal Block |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 240V |
| Weight | 771g |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Emerson STFE200-24L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.