Emerson STFV025-24L technical specifications.
| Current | 2.5A |
| Current Rating | 2.5A |
| Height | 102mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Output Current | 2.5A |
| Termination | Terminal Block |
| Voltage Rating (AC) | 240V |
| Weight | 590g |
| RoHS | Compliant |
Download the complete datasheet for Emerson STFV025-24L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
