Emerson STFV050-24L technical specifications.
| Current | 5A |
| Current Rating | 5A |
| Height | 121mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Output Current | 5A |
| Series | STFV |
| Termination | Terminal Block |
| Voltage Rating (AC) | 240V |
| Weight | 907g |
| RoHS | Compliant |
Download the complete datasheet for Emerson STFV050-24L to view detailed technical specifications.
No datasheet is available for this part.