Emerson STFV075-24L technical specifications.
| Current Rating | 7.5A |
| Height | 159mm |
| Output Current | 7.5A |
| Voltage Rating (AC) | 240V |
| Weight | 1.59kg |
| RoHS | Compliant |
Download the complete datasheet for Emerson STFV075-24L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.