
Emerson STFV150-24L technical specifications.
| Current Rating | 15A |
| Height | 197mm |
| Mount | Panel |
| Output Current | 15A |
| Primary Type | AC |
| Voltage Rating (AC) | 240V |
| Weight | 2.63kg |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Emerson STFV150-24L to view detailed technical specifications.
No datasheet is available for this part.