Emerson STFV300-24L technical specifications.
| Current Rating | 30A |
| Height | 197mm |
| Output Current | 30A |
| Voltage Rating (AC) | 240V |
| Weight | 2.72kg |
| RoHS | Compliant |
Download the complete datasheet for Emerson STFV300-24L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.