Emerson STV400K-27Y technical specifications.
| Package/Case | 200 |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Packaging | Bulk |
| Weight | 42lb |
| RoHS | Compliant |
Download the complete datasheet for Emerson STV400K-27Y to view detailed technical specifications.
No datasheet is available for this part.