Emerson T1500 technical specifications.
| Package/Case | 120 |
| Height | 8.25inch |
| Height - Seated (Max) | 158.8mm |
| Length | 6.25inch |
| Mount | Chassis Mount |
| Operating Frequency | 60 Hz |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Single |
| Series | SMT |
| Termination | Solder |
| Width | 6.75inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson T1500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.