Emerson TCC-50-2 technical specifications.
| Conductor Material | Copper, Tin |
| Mount | Cable |
| Number of Conductors | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Emerson TCC-50-2 to view detailed technical specifications.
No datasheet is available for this part.