Emerson TD1AS1NAA technical specifications.
| Body Material | Stainless Steel |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Vertical |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson TD1AS1NAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.