Emerson TWC-124-2 technical specifications.
| Conductor Material | Copper, Tin |
| Mount | Cable |
| Number of Conductors | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| DC Rated Voltage | 1V |
| RoHS | Compliant |
Download the complete datasheet for Emerson TWC-124-2 to view detailed technical specifications.
No datasheet is available for this part.