The Emerson UFE2000-96S48PHDJ is a single-output power supply with an output voltage of 48V and a maximum output power of 2kW. It operates within a temperature range of -33°C to 70°C and has an efficiency of 91%. The power supply measures 303.5mm in length and 141.2mm in depth.
Emerson UFE2000-96S48PHDJ technical specifications.
| Depth | 141.2mm |
| Efficiency | 91% |
| Length | 303.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -33°C |
| Number of Outputs | 1 |
| Output Current | 0A |
| Output Power | 2kW |
| Output Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Emerson UFE2000-96S48PHDJ to view detailed technical specifications.
No datasheet is available for this part.