Emerson VB1094/L-75 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Brass |
| Contact Plating | Gold |
| Impedance | 75R |
| Max Frequency | 1GHz |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Emerson VB1094/L-75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.