Emerson VBF211 technical specifications.
| Body Material | ZINC ALLOY |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Dielectric Material | PP |
| Housing Color | Silver |
| Impedance | 50R |
| Max Frequency | 1GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson VBF211 to view detailed technical specifications.
No datasheet is available for this part.