Emerson VF330 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Tin |
| Contact Material | Brass |
| Dielectric Material | Polyoxymethylene |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 75R |
| Insertion Loss | 0.2dB |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Bulkhead |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson VF330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.