Emerson VFA340 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Tin |
| Contact Material | Brass |
| Dielectric Material | PP |
| Impedance | 75R |
| Mating Cycles | 200 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson VFA340 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.