Emerson VNA515 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Dielectric Material | PTFE |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Resistance | 50R |
| RoHS | Compliant |
Download the complete datasheet for Emerson VNA515 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.