Emerson VRM10-105-12-EJ technical specifications.
| Package/Case | Module |
| Depth | 25.4mm |
| Isolation | Non-Isolated |
| Length | 93.35mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 105A |
| Output Voltage | 1.6V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Emerson VRM10-105-12-EJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.