Emerson VRM10-85-12-UY technical specifications.
| Package/Case | Module |
| Current - Output 1 | 85A |
| Isolation | Non-Isolated |
| Length | 93.35mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 85A |
| Output Voltage | 1.6V |
| Package Quantity | 56 |
| RoHS Compliant | No |
| Voltage - Output 1 | 1.6V |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson VRM10-85-12-UY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.