Emerson VS1-L8-00-548-CE technical specifications.
| Approvals | CE, CB |
| Efficiency | 75% |
| Features | PMBus |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 1.1kW |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Series | VS1 (1100W) |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Emerson VS1-L8-00-548-CE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.