Emerson VSF81G technical specifications.
| Contact Material | Bronze |
| Contact Plating | Silver |
| Mount | Bulkhead |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Emerson VSF81G to view detailed technical specifications.
No datasheet is available for this part.