Emerson VSF81G-NW technical specifications.
| Contact Plating | Silver |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Mount | Through Hole |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for Emerson VSF81G-NW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.