MONITOR CALIBRATION UNIT, SINGLE-WIRE; High Range Min:-; High Range Max:-; Meter Display Type:Analogue; Accuracy %:10%; External Height:64mm; External Width:114mm; External Depth:30mm; Weight:192g; Product Range:-; Plug Type:- ;RoHS Compliant: NA
Quick Jump:
Technical Specifications
Emit 50512 technical specifications.
General
Weight
192g
Compliance
RoHS
Not Compliant
Datasheet
Emit 50512 Datasheet
Download the complete datasheet for Emit 50512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.