Emit 50538 technical specifications.
| Height | 6.6cm |
| Reach SVHC Compliant | Unknown |
| Weight | 700g |
| Width | 11.9cm |
| RoHS | Unconfirmed |
Download the complete datasheet for Emit 50538 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.