Emit 50570 technical specifications.
| Height | 25mm |
| Reach SVHC Compliant | Unknown |
| Weight | 420g |
| Width | 184mm |
| RoHS | Not Compliant |
Download the complete datasheet for Emit 50570 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.