Emit 50663 technical specifications.
| Depth | 3.1inch |
| Height | 9.5inch |
| Reach SVHC Compliant | Unknown |
| Width | 6inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emit 50663 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
